| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-400-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-400-268 |
307-088-400-268
| Heilind Number: | EDA307-088-400-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-400-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features two rows of 88 positions, ensuring optimal performance in your electronic assemblies. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and reliability in signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Constructed with copper alloy contacts, it provides efficient power transfer with a maximum amperage of 5A. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our connector to deliver seamless connectivity in your projects.

