| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-422-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-422-258 |
307-088-422-258
| Heilind Number: | EDA307-088-422-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-422-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this robust Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, this connector offers seamless PCB-to-PCB connection with 88 positions for versatile applications. Its green housing not only provides a visually distinct touch but also signifies compliance with industry standards. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector guarantees efficient power transmission and stability. Perfect for board-to-board PCB connections, it offers a straight mount orientation for easy installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

