| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-424-212 |
307-088-424-212
| Heilind Number: | EDA307-088-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a double-row configuration and 88 positions, it offers ample connectivity options for your circuitry. The contact material is made of reliable copper alloy, ensuring efficient and stable transmission. Its compact pitch of .156 inches and row spacing of .2 inches make it suitable for tight layouts. Operating at temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme environments. Whether for commercial or industrial applications, this connector is essential for achieving optimal connectivity and functionality in your electronic systems.

