| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-440-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-440-201 |
307-088-440-201
| Heilind Number: | EDA307-088-440-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-440-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 5A. Its two rows of Copper Alloy contacts, each with 88 positions, provide ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for straight mounting orientation, it offers easy installation. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for board-to-board connections, it's an essential component in your electronic assembly projects.

