| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-442-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-442-203 |
307-088-442-203
| Heilind Number: | EDA307-088-442-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-442-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration and optimal performance. Designed with precision, this green connector boasts a double-row layout with a total of 88 positions, ensuring ample connectivity for your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. Each contact point is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

