| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-455-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-455-212 |
307-088-455-212
| Heilind Number: | EDA307-088-455-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-455-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a maximum amperage of 5 A, it ensures reliable power transmission. The two-row configuration, with 88 positions, offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for board-to-board connections, it provides a secure and stable link for your electronic components. Add this essential connector to your toolkit and streamline your PCB assembly process.

