| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-455-258 |
307-088-455-258
| Heilind Number: | EDA307-088-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and contact points made of Copper Alloy, this green connector ensures reliable performance. With two rows of 88 positions each, and a pitch of .156 inches, it offers ample space for secure PCB connections. Designed for straight mounting orientation, it is suitable for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality in diverse environments. Upgrade your connectivity solutions with this high-quality component.

