| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-455-268 |
307-088-455-268
| Heilind Number: | EDA307-088-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures robust performance even in demanding environments. Featuring two rows of 88 positions, it facilitates efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of visual distinction. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is designed for optimal functionality and longevity. Whether you're a seasoned professional or a DIY enthusiast, this essential component will streamline your PCB assembly process. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.

