| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-456-201 |
307-088-456-201
| Heilind Number: | EDA307-088-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our robust Card Edge Connector, designed for seamless board-to-board connections in electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a range of environments. Featuring two rows of copper alloy contacts, it offers 88 positions with a pitch of .156 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-demand settings. The sleek green design not only adds a pop of color but also serves as a visual cue for easy identification. Perfect for professional and DIY projects alike, this connector guarantees secure and efficient connections every time. Upgrade your connectivity solutions with this essential component.

