| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-456-207 |
307-088-456-207
| Heilind Number: | EDA307-088-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. Its two rows of Copper Alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, provide efficient power transmission at an amperage of 5A. With a total of 88 positions, this connector facilitates extensive board-to-board connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility and longevity in any application. Upgrade your connectivity solutions with this essential component.

