| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-458-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-458-204 |
307-088-458-204
| Heilind Number: | EDA307-088-458-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-458-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a high amperage rating of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts provide a total of 88 positions, offering ample connectivity options. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its right-angle mount orientation makes it easy to install in tight spaces. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Perfect for use in a variety of applications, this Card Edge Connector guarantees efficient and dependable performance. Elevate your PCB designs with this essential component.

