| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-458-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-458-258 |
307-088-458-258
| Heilind Number: | EDA307-088-458-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-458-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to any circuit board. Designed for optimal power delivery, it can handle up to 5 A of current. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 88 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it guarantees a secure fit in any application. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your PCB connections with this essential component.

