| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-458-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-458-278 |
307-088-458-278
| Heilind Number: | EDA307-088-458-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-458-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety. With 88 positions spread across 2 rows, it offers ample connectivity options for your PCB. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and use. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.

