| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-459-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-459-208 |
307-088-459-208
| Heilind Number: | EDA307-088-459-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-459-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with this Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable operation. Its Copper Alloy contacts provide efficient conductivity, while the two-row configuration with 88 positions allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Whether you're a professional engineer or a DIY enthusiast, this high-quality connector is a must-have for your electronic projects. Elevate your connectivity game with this Card Edge Connector and experience enhanced performance like never before.

