| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-520-201 |
307-088-520-201
| Heilind Number: | EDA307-088-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission. The two-row configuration, with a total of 88 positions, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Suitable for straight mounting orientation, installation is quick and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Card Edge Connector is a dependable choice for various applications in the realm of electronics and beyond. Elevate your connectivity solutions with this indispensable component.

