| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-520-207 |
307-088-520-207
| Heilind Number: | EDA307-088-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-520-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a sleek, straight mount orientation, this connector not only offers high-performance functionality but also adds a touch of visual appeal to your setup. Engineered for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing material and robust copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 88 positions, it provides ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 5A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component for seamless board-to-board connections.

