| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-524-201 |
307-088-524-201
| Heilind Number: | EDA307-088-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 88 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or consumer electronics applications, trust in our Card Edge Connector for seamless and secure connections.

