| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-524-207 |
307-088-524-207
| Heilind Number: | EDA307-088-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a high amperage of 5 A, making it suitable for various power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance, even in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 88 positions for versatile connectivity options. Designed for straight mount orientation, it provides easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance under extreme conditions. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.

