| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-524-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-524-268 |
307-088-524-268
| Heilind Number: | EDA307-088-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-524-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green-colored connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in challenging environments. With a high amperage rating of 5A, it ensures efficient power transmission. The copper alloy contact material and dual-row configuration with 88 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile Card Edge Connector.

