| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-555-258 |
307-088-555-258
| Heilind Number: | EDA307-088-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-555-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring two rows of 88 positions each, this connector offers high-density integration for efficient PCB setups. Crafted from sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure mating. The straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its 5A amperage rating and high-performance capabilities to meet your connectivity needs with ease.

