| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-556-204 |
307-088-556-204
| Heilind Number: | EDA307-088-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-556-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant green color, this connector stands out for its durability and efficiency. With a 5 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable power transmission. Its double-row design with 88 positions offers ample connectivity options, while the Copper Alloy contact material guarantees high conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating with your PCB. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect choice for your board-to-board PCB connectivity needs. Upgrade your electronic assemblies with this essential component for seamless data and power transfer.

