| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-556-208 |
307-088-556-208
| Heilind Number: | EDA307-088-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-556-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration in electronic assemblies. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With 88 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding applications. Add this high-quality, green-colored connector to your assembly line and experience a new level of efficiency and reliability.

