| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-560-207 |
307-088-560-207
| Heilind Number: | EDA307-088-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable performance with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment for 88 positions, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector, a crucial component for seamless PCB connections.

