| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-220-078 |
| SKU: | EDA307-220-078 |
307-220-078
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 320631 | TERMINAL,PIDG R 16-14HD 6 | ![]() |
| EDAC 307-030-500-204 | Card Edge Connector | ![]() |
| EDAC 09120053101 | insert, Size: 3 A, female | ![]() |
| EDAC T50T-Q | The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .50" (12.7mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 25' (7.6m) reels. | ![]() |
| EDAC 2002-402 | 2-WAY JUMPER | ![]() |


