| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-501-101 |
310-030-501-101
| Heilind Number: | EDA310-030-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-501-101 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed to seamlessly integrate into your board-to-board connections. With a striking green color, this connector not only offers a visually appealing touch but also boasts high functionality, featuring a single row layout with 30 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliable performance even in harsh operating conditions, with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup, guaranteeing seamless connectivity and signal integrity. Trust in its quality to elevate the performance of your PCB assemblies.

