| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-501-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-501-102 |
310-030-501-102
| Heilind Number: | EDA310-030-501-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-501-102 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and a pitch of .156 inches, it ensures efficient data transmission with its 30 copper alloy contact points. Engineered for reliability, it can handle an amperage of up to 5A and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its straight mount orientation and .2-inch row spacing for secure and stable connections, making it a vital choice for any PCB assembly project. Elevate your electronic designs with this high-quality Card Edge Connector.

