| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-505-101 |
310-030-505-101
| Heilind Number: | EDA310-030-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-505-101 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With a single row layout and 30 positions, it offers ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise PCB assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Trust in this connector for seamless board-to-board connectivity in your projects.

