| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-525-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-525-101 |
310-030-525-101
| Heilind Number: | EDA310-030-525-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-525-101 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both functionality and style. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its single row design, .156-inch pitch, and .2-inch row spacing accommodate precise board-to-board connections with 30 positions. Engineered for versatility, it offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality to streamline your electronic projects with efficiency and durability.

