| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-525-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-525-102 |
310-030-525-102
| Heilind Number: | EDA310-030-525-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-525-102 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105°C. Featuring a single row design with 30 positions, it offers ample space for secure PCB connections. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing efficient power transmission at up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation simplifies installation, making it suitable for a wide range of applications. Explore the possibilities with this essential connector, a cornerstone in our comprehensive range of PCB connectivity solutions.

