| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-527-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-527-103 |
310-030-527-103
| Heilind Number: | EDA310-030-527-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-527-103 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and 30 positions, it offers optimal space efficiency for your PCB layout. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. The .156-inch pitch and .2-inch row spacing provide easy installation and secure attachment. Trust in its 5A amperage rating for efficient power transmission. Upgrade your connectivity solutions with this essential component.

