| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-531-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-531-101 |
310-030-531-101
| Heilind Number: | EDA310-030-531-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-531-101 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power transmission with a 5A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting functionality, even in harsh operating environments ranging from -40 to 105°C. With a single row layout and 30 positions, it offers efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Engineered for straight mount orientation, it's perfect for board-to-board connections in various applications. Upgrade your connectivity solutions with this essential component.

