| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-531-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-531-104 |
310-030-531-104
| Heilind Number: | EDA310-030-531-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-531-104 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Easily establish secure connections with this Card Edge Connector, essential for seamless PCB installations. Designed for efficiency, its single row layout with 30 positions ensures optimal connectivity in a compact space. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Its straight mount orientation and row spacing of .2 inches facilitate convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various electronic applications. Trust in this connector for efficient board-to-board connections that meet your high standards.

