| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-541-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-541-101 |
310-030-541-101
| Heilind Number: | EDA310-030-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-541-101 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures secure and reliable contact for optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in demanding environments. With a pitch of .156 inches and 30 positions, it offers ample connectivity options. The connector's straight mount orientation and compact design make it easy to install, while its -40 to 105°C operating temperature range ensures functionality in diverse conditions. Ideal for applications in the industrial, automotive, and telecommunications sectors, this green connector is a versatile and essential component for your electronic assemblies. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

