| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-541-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-541-107 |
310-030-541-107
| Heilind Number: | EDA310-030-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-541-107 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it offers reliable power transmission with an amperage rating of 5A. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide optimal conductivity. With 30 positions and a pitch of .156 inches, it's perfect for single-row applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance in various environments. Upgrade your PCB connections with this essential component.

