| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-541-108 |
310-030-541-108
| Heilind Number: | EDA310-030-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-541-108 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this essential component features a single row layout with 30 positions, ensuring seamless integration on your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only meets stringent safety standards but also adds a pop of color to your assembly. The contact material, made of robust Copper Alloy, guarantees reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility across various applications. Trust in this connector to deliver consistent power and data connectivity, meeting your project's needs with efficiency and excellence. Elevate your PCB design with this indispensable component, a testament to quality and innovation in every connection.

