| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-030-545-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-030-545-101 |
310-030-545-101
| Heilind Number: | EDA310-030-545-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-030-545-101 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a single row design with 30 positions, ensuring optimal connectivity in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. The copper alloy contacts guarantee high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies assembly. Elevate your connectivity game with this essential component.

