| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-060-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-060-520-201 |
310-060-520-201
| Heilind Number: | EDA310-060-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-060-520-201 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, delivering a reliable amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a total of 60 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Plus, it's RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB setup with this high-quality connector, perfect for various applications in electronics and technology.

