| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-060-540-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-060-540-201 |
310-060-540-201
| Heilind Number: | EDA310-060-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-060-540-201 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliability and safety in operation. With a double-row configuration and 60 positions, it offers ample connectivity options for your PCB layouts. Crafted with precision, it guarantees secure contact points with its Copper Alloy terminals, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission efficiency. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.

