| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-060-540-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-060-540-202 |
310-060-540-202
| Heilind Number: | EDA310-060-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-060-540-202 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, this connector guarantees reliable performance, featuring two rows of 60 positions in a straight mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the high-quality Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is suitable for various applications. Its green color adds a touch of visual distinction, making it easy to identify in your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.

