| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-060-542-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-060-542-204 |
310-060-542-204
| Heilind Number: | EDA310-060-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-060-542-204 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 60 positions with a pitch of .156 inches, ensuring secure and efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in challenging environments. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its green color adds a touch of visual distinction. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its high-quality construction for consistent performance and longevity. Elevate your connectivity solutions with this essential component.

