| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-060-542-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-060-542-207 |
310-060-542-207
| Heilind Number: | EDA310-060-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-060-542-207 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 5 A, it ensures reliable power transmission. The two-row configuration with 60 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, ensuring dependable performance in even the most demanding environments. Upgrade your connectivity solutions with this essential component.

