| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-060-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-060-555-207 |
310-060-555-207
| Heilind Number: | EDA310-060-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-060-555-207 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows for efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. The contact material, Copper Alloy, guarantees a stable and secure connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its 60 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

