| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 310-060-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA310-060-556-204 |
310-060-556-204
| Heilind Number: | EDA310-060-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 310-060-556-204 |
| ECAD Model: |
Description:
310 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCB boards. Featuring a vibrant green color, this connector ensures easy identification and assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in rigorous environments. With a double-row layout and 60 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether used in industrial machinery or consumer electronics, this connector maintains stable operation in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.

