| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-521-203 |
315-012-521-203
| Heilind Number: | EDA315-012-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-521-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. With a vibrant green color, it adds a pop of visual appeal to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector features two rows of quality Copper Alloy contacts, offering a stable and reliable connection. At a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on your PCB. With 12 positions available, it accommodates multiple connections effortlessly. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity with this essential component.

