| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-521-208 |
315-012-521-208
| Heilind Number: | EDA315-012-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-521-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures robust performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transmission with minimal signal loss. Boasting a current rating of 5 A, it's perfect for powering your electronic devices. With a total of 12 positions and a row spacing of .14 inches, it provides ample connectivity options for your PCB layout. Whether you need a straight or right-angle mounting orientation, this connector offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in industries like automotive, telecommunications, and consumer electronics. Elevate your PCB design with this high-quality Card Edge Connector.

