| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-521-212 |
315-012-521-212
| Heilind Number: | EDA315-012-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures efficient power transmission with an amperage rating of 5 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 12 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Designed for straight mount orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your connector setup with this essential component for optimal performance.

