| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-521-258 |
315-012-521-258
| Heilind Number: | EDA315-012-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-521-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. Its double-row design, with 12 positions and a pitch of .156 inches, offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing optimal conductivity. With a current rating of 5 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact dimensions make it easy to install, while the .14-inch row spacing allows for efficient PCB layout. Trust in this essential component to deliver seamless board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic designs with the reliability and precision of our Card Edge Connector.

