| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-521-278 |
315-012-521-278
| Heilind Number: | EDA315-012-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-521-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row design and 12 positions, it ensures reliable connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .14-inch row spacing offer precise alignment on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in our Connector for superior performance and durability in your electronic projects.

