| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-555-201 |
315-012-555-201
| Heilind Number: | EDA315-012-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this versatile Card Edge Connector, an essential component for seamless board-to-board PCB connections. Featuring a vibrant green hue, it effortlessly stands out in any assembly. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications. The .156-inch pitch and .14-inch row spacing provide optimal signal transmission, while the 12 positions accommodate multiple connections. Designed for straight mounting orientation, it simplifies installation. Operable in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB connectivity with this reliable Card Edge Connector.

