| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-555-203 |
315-012-555-203
| Heilind Number: | EDA315-012-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-555-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this essential component ensures reliable performance in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 5 A. With a pitch of .156 in and row spacing of .14 in, it offers seamless integration onto PCBs. The straight mount orientation and 12 positions cater to diverse design requirements, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this green-colored connector to provide robust and secure connections in your projects.

